The 4-1879337-5 is a 0603 SMD resistor from TE Connectivity with a voltage rating of 50V and a resistance of 7.15kR. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. This resistor is compliant with ELV and RoHS regulations and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.15kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
