The 50R 5% 150V 0805 SMD Fixed Resistor is a chip resistor with a resistance of 51R and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 333mW. The resistor is packaged in a 0805 case and is compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 0.051inch |
| RoHS | Compliant |