
The 4-1879528-1 is a 50V 100mW 5% 0603 SMD fixed resistor from TE Connectivity. It has a maximum operating temperature range of -55°C to 125°C and is compliant with ELV. The resistor is packaged in tape and reel quantities of 20000 and features a termination of solder. It is RoHS compliant and has a resistance of 4.7MR.
TE Connectivity 4-1879528-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 450um |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7MR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879528-1 to view detailed technical specifications.
No datasheet is available for this part.