This 9.09kR through-hole fixed resistor is manufactured by TE Connectivity and features a voltage rating of 350V. It has a tolerance of 0.5% and is compliant with ELV regulations. The resistor is packaged in bulk quantities of 250 units and has a maximum power dissipation of 250mW. It operates within a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879637-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 9.09kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879637-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.