The 909kR Axial Through-Hole Fixed Resistor is a through-hole mounted component with a maximum power dissipation of 250mW. It features a resistance of 909kR with a tolerance of 0.5%. The resistor is packaged in bulk quantities of 250 units. It is compliant with RoHS regulations and is part of the H8, Holsworthy series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879656-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 909kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879656-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.