The H4 280 ohm 0.1% axial through-hole fixed resistor is available in a bulk packaging option with 250 pieces per package. It features a maximum power dissipation of 500 milliwatts and a resistance value of 280 ohms. This resistor is compliant with RoHS regulations and is part of the Holsworthy series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879658-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 280R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879658-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.