The 350V 357kR 0.1% Axial Through-Hole Fixed Resistor is a through-hole mounted axial resistor with a voltage rating of 350V and a resistance of 357kR. It has a tolerance of 0.1% and is available in bulk packaging with 250 units per package. The resistor is compliant with ELV and RoHS regulations and has a maximum power dissipation of 250mW. It can operate over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879676-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 357kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879676-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.