H8 374K 0.1% 25PPM
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 374kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |