Res Metal Film 392K Ohm 0.1% 1/4W 25ppm/C Conformal AXL Thru-Hole Bandoliered
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879676-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 392kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879676-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.