The H4 Holsworthy axial fixed resistor is a through-hole component with a maximum power dissipation of 500mW. It features a resistance of 29.4 ohms with a tolerance of 0.1%. The resistor is packaged in bulk quantities of 250 units. It is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 4-1879677-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879677-6 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 29.4R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879677-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.