This 32.4k ohm axial resistor is packaged in a through-hole configuration with a maximum power dissipation of 500mW. It is available in a quantity of 250 units per bulk packaging. The resistor is RoHS compliant and features a tolerance of 0.1%. The H4, Holsworthy series resistor is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879680-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 32.4kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879680-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.