Resistor, 35.7 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision
TE Connectivity 4-1879680-5 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 35.7kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879680-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.