The 4-1879686-0 is a fixed resistor from TE Connectivity with a resistance of 340kR and a tolerance of 0.1%. It is packaged in an axial configuration and has a maximum power dissipation of 250mW. This resistor is available in bulk packaging with 250 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879686-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 340kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879686-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.