This through-hole fixed resistor features a 348k ohm resistance with a tolerance of 0.1% and a maximum power dissipation of 250mW. It is packaged in an axial format with a diameter of 2.5mm and a length of 0.283inch. The resistor operates within a temperature range of -55°C to 155°C and is available in bulk packaging with 250 units per package. The part is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 348kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |