Resistor, 402 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 402kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |