This 350V through-hole fixed resistor features a 422kR resistance value with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial format. The resistor is compliant with ELV regulations and is packaged in bulk quantities of 250 units. It has an operating temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879686-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 422kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879686-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.