The 0201 7.5kR 1% Fixed Resistor from TE Connectivity is a surface-mount device with a package quantity of 2000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor's power dissipation is limited to 50mW. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |