The 4-2176068-6 resistor from TE Connectivity is a 2-terminal fixed resistor with a package quantity of 2000 units per reel. It has a resistance of 10k ohms with a tolerance of 1%. The resistor is available in a 0201 package case with dimensions of 0.01 inch in height, 0.012 inch in width, and 0.024 inch in length. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 50 milliwatts. The resistor is RoHS compliant and available in a tape and reel packaging format.
TE Connectivity 4-2176068-6 technical specifications.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176068-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.