
Surface mount fixed resistor, 910 Ohm resistance with 1% tolerance, rated for 2 Watts maximum power dissipation and 250V operating voltage. Features a 2512 (6432 metric) case code, thick film resistor type, and solder termination. Operating temperature range is -55°C to 155°C. Packaged in tape and reel.
TE Connectivity 4-2176070-8 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 910R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176070-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
