The 15V 150R 0.5% Thin Film Resistor 0201 is a 2-terminal fixed resistor from TE Connectivity with a maximum power dissipation of 30mW and a resistance of 150 ohms. It has a tolerance of 0.5% and is available in a 0201 package with a thickness of 0.29mm. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-2176072-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2176072-7 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176072-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.