Surface mount thin film fixed resistor with 29.4kR resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 1/6W (167mW) power dissipation, and a 100V operating supply voltage. Designed for solder termination with a temperature range of -55°C to 155°C. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 4-2176089-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 29.4kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.