The 100V 34kR Thin Film Surface Mount Resistor is a fixed resistor from TE Connectivity. It features a 0603 package with a height of 0.022inch and a length of 0.061inch. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 0.1%. The resistor is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 34kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |