
The 100V 34.8kR Thin Film Resistor is a surface mount component with a 0603 package and 0.1% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 167mW and is RoHS compliant. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 34.8kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |