Surface mount fixed resistor featuring 374kR resistance with a tight 0.1% tolerance. This thin film resistor is housed in an 0805 (2012 metric) case, measuring 0.079" L x 0.049" W x 0.026" H (1.25mm depth). Rated for 1/4W (250mW) power dissipation and a maximum operating voltage of 150V, it operates across a temperature range of -55°C to 155°C. Designed for solder termination, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-2176094-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 374kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176094-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.