
4-position sealed rotary and slide actuator DIP switch with SPST throw configuration. Features gold-plated copper contacts rated for 1.5A contact current and 100mA max current at 50V DC. Through-hole mount with straight orientation and 2.54mm terminal pitch. Thermoplastic rocker actuator with 1.27mm length, and a glass, PET, polyester body. Offers 7000 electrical and mechanical cycles, operating from -55°C to 105°C, and is washable.
Sign in to ask questions about the TE Connectivity 4-435166-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-435166-9 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-435166-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
