
6-position rotary and slide actuator DIP switch featuring a rocker actuator and through-hole mounting. This component offers SPST throw configuration with gold-plated contacts rated for 1.5A at 24V DC, boasting an electrical and mechanical life of 7000 cycles. Constructed with a thermoplastic actuator and glass, PET, and polyester body, it operates within a temperature range of -55°C to 105°C and is washable and sealable. The switch has a pitch of 0.1 inch and PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-435626-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-435626-0 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-435626-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.