
8-position rotary and slide actuator DIP switch featuring through-hole mounting and straight orientation. This switch offers SPST throw configuration with gold-plated contacts for a 1.5A contact current rating and 100mA max current rating at 24V DC. The thermoplastic rocker actuator and glass/PET/polyester body provide a durable design with a 7000 cycle electrical and mechanical life. Operating within a -55°C to 105°C temperature range, this washable and sealable switch is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 4-435626-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-435626-2 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-435626-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
