
10-position SPST rotary & slide actuator DIP switch featuring recessed rocker actuation. Offers 0.1A at 24VDC contact current rating with a 1.5A maximum. Gold-plated contacts ensure reliable performance with a mechanical and electrical life of 7000 cycles. Through-hole mounting with 0.1-inch pitch and PC pin termination. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 4-435626-4 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-435626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
