
Miniature toggle switch featuring a DPDT (Double Pole, Double Throw) function with an On-On configuration. This non-illuminated switch boasts a 6A contact current rating with silver-plated copper alloy contacts and a 250V AC maximum voltage rating. It offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -20°C to 70°C. The switch is designed for solder termination and features a straight, standard round chrome-plated brass actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6437630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.