
Miniature toggle switch featuring a DPDT (Double Pole Double Throw) configuration with an On-Off-On function. Offers a 6A contact current rating and 250V AC maximum voltage rating, with a 125V voltage rating. Constructed with a brass, chrome-plated standard round actuator and copper alloy contacts with silver plating. Rated IP67 for waterproof and dust-tight protection, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Features solder termination and a straight orientation.
Sign in to ask questions about the TE Connectivity 4-6437630-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-6437630-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.