
Miniature toggle switch featuring a straight, solder termination with a SPDT throw configuration. Offers a 6A contact current rating with silver-plated copper alloy contacts and a 250V AC maximum voltage rating. Designed for durability with a 100,000 cycle mechanical life and 50,000 cycle electrical life, operating between -20°C and 70°C. Includes a chrome-finished brass actuator and is RoHS compliant.
TE Connectivity 4-6437630-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F, Alcoswitch |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.