
This 3A filtered power entry module from TE Connectivity features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V and a current rating of 3A. The module is designed for panel mount applications and is compliant with ELV regulations. It has a leakage current of 2uA and an operating frequency range of 30 to 30000 KHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Shielding | Unshielded |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609106-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.