
Filtered power entry module with 3 positions, rated for 10A and 250VAC. Features a general-purpose filter, straight orientation, and snap-in mounting. Designed for 115VAC/230VAC operation with a leakage current of 2µA. Includes a fuse/voltage selector and solder termination.
Sign in to ask questions about the TE Connectivity 4-6609951-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-6609951-3 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609951-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.