
10-position, 2-row wire-to-board power connector with right-angle orientation. Features male pin contacts with 5A current rating, brass material, and gold/tin plating. Rated for 250V AC, operating temperature range of -40°C to 221°C, and UL94 V-0 flammability. Includes mating alignment and retention, through-hole mounting, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-794620-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-794620-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794620-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.