
Power Transformer 40VA 5 Terminal Screw Terminal/Wire Lead Flange Mount
Sign in to ask questions about the TE Connectivity 4000-01V18BC999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4000-01V18BC999 technical specifications.
| Depth | 108mm |
| Length | 108mm |
| Mount | Chassis Mount |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Screw |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01V18BC999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.