Power Transformer 20VA 5 Terminal Quick Connect Flange Mount
Sign in to ask questions about the TE Connectivity 4000-02C02BB999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4000-02C02BB999 technical specifications.
| Depth | 41.28mm |
| Height - Seated (Max) | 47.75mm |
| Lead/Base Style | Quick Connect |
| Length | 82.55mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Quick Connect |
| Weight | 0.881lb |
| Width | 42.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-02C02BB999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.