
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4000-03AW18K999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 65.02mm |
| ELV | Compliant |
| Height | 31.75mm |
| Height - Seated (Max) | 55.58mm |
| Lead Free | Lead Free |
| Length | 90.47mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 277V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Weight | 2.1lb |
| Width | 66.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-03AW18K999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
