Power Transformer Single Prim. Single Sec. 277V Prim. 24V Sec. Flange Mount
TE Connectivity 4000-03M04K999 technical specifications.
| Transformer Type | Class 2 Transformer |
| Primary Side Voltage | 277V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4000-03M04K999 to view detailed technical specifications.
No datasheet is available for this part.