
This 4000 series transformer from TE Connectivity features a nominal primary voltage of 480V and a nominal secondary voltage of 24V. With a current rating of 20A, it is suitable for a variety of applications. The transformer is packaged in bulk with wire leads for easy installation. It is RoHS compliant and has a turns ratio of 20:1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4000-04C02K999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Height | 31.75mm |
| Height - Seated (Max) | 47.75mm |
| Length | 82.55mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 480V |
| Nominal Secondary Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Wire Leads |
| Turns Ratio | 20:1 |
| Weight | 0.89lb |
| Width | 47.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-04C02K999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
