
Power Transformer 30VA 5 Terminal Wire Lead Flange Mount
TE Connectivity 4000-09M04K999 technical specifications.
| Depth | 50.8mm |
| Length | 82.6mm |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-09M04K999 to view detailed technical specifications.
No datasheet is available for this part.