TE Connectivity 4000-20M04K999 technical specifications.
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-20M04K999 to view detailed technical specifications.
No datasheet is available for this part.