
The 4000Y09J15K999 is a single-primary power transformer with a nominal primary voltage of 240V and a nominal secondary voltage of 24V. It has a flange mount design with wire leads for termination. The transformer measures 101.6mm in length, 63.5mm in width, and 82.55mm in depth. It is RoHS compliant and suitable for use in general applications. The operating temperature range is not specified.
Sign in to ask questions about the TE Connectivity 4000Y09J15K999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4000Y09J15K999 technical specifications.
| Depth | 82.55mm |
| Height - Seated (Max) | 46.48mm |
| Length | 101.6mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 24V |
| Packaging | Box |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Wire Leads |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000Y09J15K999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.