
TE CONNECTIVITY / CITEC 404802692030 Rotary Potentiometer, Cermet, 470 kohm, 2 W, 10%, MCU Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 404802692030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 6.35mm |
| Actuator Length | 25.4mm |
| ELV | Compliant |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 315V |
| Voltage Rating (AC) | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404802692030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
