
TE Connectivity 404802692032 technical specifications.
| Diameter | 19.03mm |
| ELV | Compliant |
| Height | 43mm |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404802692032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.