
TE CONNECTIVITY 404802692038 Rotary Potentiometer, Cermet, 10 kohm, 2 W, 10%, MCU Series, 1 Turns, Linear
TE Connectivity 404802692038 technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 25.4mm |
| ELV | Compliant |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 315V |
| Voltage Rating (AC) | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404802692038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
