The 409HS503M is a 200V 20% cermet variable resistor with a resistance of 50kR and a single turn. It has a radial mount and is packaged in bulk. The resistor operates within a temperature range of -25°C to 100°C and has a maximum power dissipation of 500mW. It is RoHS compliant and not radiation hardened.
TE Connectivity 409HS503M technical specifications.
| ELV | Compliant |
| Height | 3.2004mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Radial |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 409, Citec |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Width | 8.7884mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 409HS503M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.