Single-phase EMI/RFI power line filter rated for 40A and 250V AC, operating at 50/60Hz. Features 590µH inductance and 400µA leakage current. Chassis mountable with flanges and panel termination. Compliant with UL, ELV, and RoHS standards. Operating temperature range from -10°C to 40°C.
TE Connectivity 40VK6 technical specifications.
| Approvals | UL |
| Current | 40A |
| Current Rating | 40A |
| Depth | 106.7mm |
| ELV | Compliant |
| Inductance | 590uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 135.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40VK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.