Cermet trimmer potentiometer, 1kΩ resistance with 25% tolerance, rated for 0.2W (200mW) power dissipation and 100V DC. Features a single turn adjustment, radial mount with pin termination, and operates within a -25°C to 100°C temperature range. Dimensions are 6.8mm (length) x 8.1mm (depth) x 7.8mm (height). RoHS compliant and semi-sealed for protection.
TE Connectivity 416PA102M technical specifications.
| Depth | 8.1mm |
| ELV | Compliant |
| Height | 7.8mm |
| Length | 6.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Semi-Sealed |
| Series | 416, Citec |
| Termination | Pin |
| Tolerance | 25% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 416PA102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.