
This variable resistor features a resistance of 2000 ohms with a tolerance of 25%. It is designed for through-hole mounting with a pin termination. The device operates within a temperature range of -25°C to 100°C. Dimensions include a depth of 7.45mm, height of 8.4mm, and length of 6.8mm.
Sign in to ask questions about the TE Connectivity 416XA202P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 416XA202P technical specifications.
| Depth | 7.45mm |
| Height | 8.4mm |
| Length | 6.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2000R |
| Resistance Tolerance | 25% |
| Series | 416 |
| Termination | Pin |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 416XA202P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
