
DIP Switch, Rotary & Slide Actuator type, featuring a rocker actuator and 4PST throw configuration. This through-hole mounted switch offers 4 positions with PC pin termination and a 0.1-inch pitch. It operates with a 100mA max current rating and 24VDC max voltage rating, boasting a 7000-cycle electrical and mechanical life. Constructed with glass, PET, and polyester body materials, it includes gold-plated copper alloy contacts and a UL94 V-0 flammability rating.
TE Connectivity 435469-7 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435469-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.